SPDT rocker switch with PC pin termination, featuring a concave polyamide and glass fibre actuator. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and an electrical and mechanical life of 100,000 cycles. This through-hole mounted switch operates vertically between -25°C and 85°C, with gold-plated bronze contacts.
Checking distributor stock and pricing after the page loads.
NKK Switches G12KP-YA technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 13.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.