
This 28V SPDT rocker switch features a vertical orientation and is designed for operation between -25°C and 85°C. The switch is constructed with gold-plated contacts and is compliant with lead-free standards. The rocker actuator type provides a reliable and durable switching mechanism.
Checking distributor stock and pricing after the page loads.
NKK Switches G12KP-YA-RO technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Vertical |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
