
Illuminated SPDT toggle switch featuring a vertical, through-hole PCB mount and PC pin termination. This 3-position switch offers an ON-OFF-ON function with a 0.1A contact current rating at 28VAC/28VDC, suitable for 0.4VA applications. It boasts a 100,000-cycle electrical life and is constructed with polyamide and glass fiber body materials. The switch includes a standard round nylon actuator and provides dual illumination colors: green and red.
Sign in to ask questions about the NKK Switches G13JPCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G13JPCF technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Polyamide, Glass fibre |
| Package/Case | 100 |
| Color | Green, Red |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 100000Cycles |
| Height | 13.4mm |
| Illumination Color | Green, Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Length | 7.01mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Primary Type | SWITCH |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G13JPCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
