SPDT toggle switch featuring PC pins for PCB mounting. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a standard round actuator with a 3.8mm nylon, glass, polyamide, or glass fibre lever. Electrical life is 50,000 cycles, and it operates within a -25°C to 85°C temperature range. This non-illuminated, lead-free, and RoHS compliant component utilizes gold-plated bronze contacts.
Sign in to ask questions about the NKK Switches G15AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G15AP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G15AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.