
SPDT toggle switch featuring a standard round actuator with a 3.8mm nylon, glass, or polyamide actuator length. Offers a 0.4VA rating at 28V AC/DC, with a maximum current rating of 100mA. Contact material is bronze with gold plating, providing an electrical life of 50,000 cycles. Mounts via through-hole termination with PC pins, operating vertically between -25°C and 85°C. Non-illuminated and illuminated options available, RoHS compliant.
NKK Switches G18AP technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G18AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
