The G18AV-RO is a SPDT toggle switch with a current rating of 100mA and a DC rated voltage of 28V. It features a lead-free termination and a vertical orientation. The switch is available in a package quantity of 100. It is part of the G series from NKK Switches.
NKK Switches G18AV-RO technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | G |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G18AV-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.