
SPDT Rocker Switch with Mom-Off-Mom function, featuring PC pin termination for through-hole mounting. This vertical orientation switch offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Constructed with a polyamide, glass fibre actuator and bronze contacts with gold plating, it boasts an electrical and mechanical life of 50,000 cycles. Operating within a -25°C to 85°C temperature range, this RoHS compliant component is designed for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches G18KP-YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G18KP-YA technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 13.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G18KP-YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
