
The G19AH toggle switch features a standard round actuator with a nylon, glass, and polyamide material composition. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is designed for on-off-mom functionality and has a voltage rating of 28V AC and 28V DC. It is compliant with RoHS regulations and is available in bulk packaging.
NKK Switches G19AH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G19AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
