This toggle switch features a standard round actuator made from nylon, glass, and polyamide, with a bronze contact and gold plating. It has a current rating of 100mA and a voltage rating of 28V AC and DC. The switch is designed for through hole mounting and has a maximum operating temperature of 85°C. It is compliant with RoHS regulations and has a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
NKK Switches G19AV technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide |
| Actuator Type | Standard Round |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |