The G19KP-YA is a 28V SPDT On-Off-Mom rocker switch with a through hole package and 50000-cycle electrical and mechanical life. It operates between -25°C and 85°C and is RoHS compliant. The switch is available in a bulk packaging quantity of one. It features a PC pin termination and a SPDT throw configuration.
NKK Switches G19KP-YA technical specifications.
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G19KP-YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.