
DPDT illuminated rocker switch featuring a latched, on-on function. This through-hole mounted component offers a snap-top actuator with a concave design, suitable for PCB mounting with 6 holes and solder terminals. Constructed with polyamide and glass fibre actuator material and bronze contacts with gold plating, it boasts a 0.014A current rating at 28VDC and 28VAC, with both electrical and mechanical life rated at 100,000 cycles. Operating within a temperature range of -25°C to 85°C, this RoHS compliant switch is designed for vertical orientation.
Sign in to ask questions about the NKK Switches G22KP-YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G22KP-YA technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G22KP-YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
