
DPDT toggle switch featuring PC pin termination for PCB mounting with bracket. Offers a 100mA contact current rating at 28VAC/28VDC, with a 0.4VA power rating. The switch function is On-Off-On, and it boasts an electrical life of 100,000 cycles. Constructed with gold-plated bronze contacts and a standard round nylon actuator, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
NKK Switches G23AH technical specifications.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 14.22mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G23AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
