
DPDT toggle switch featuring PC pins for PCB mounting. Offers a 3-position ON-OFF-ON function with a 0.1A (100mA) current rating at 28VAC/28VDC. This non-illuminated switch boasts gold-plated bronze contacts and a durable nylon, glass, polyamide, or glass fibre actuator. Electrical life is rated at 100,000 cycles, with operating temperatures ranging from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 3.8mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard Round |
| Contact Current Rating | 100mA |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 4.5mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Number of Positions | 3 |
| Operating Force | 1.2N |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
