
The G23KP is a 28V through hole DPDT rocker switch with gold contact plating, rated for 100,000 electrical and mechanical cycles. It operates within a temperature range of -25°C to 85°C and is available in bulk packaging. This switch features a PC pin termination and a throw configuration of DPDT.
NKK Switches G23KP technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G23KP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
