
DPDT illuminated rocker switch with PC pin termination, featuring a concave polyamide and glass fibre actuator. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating and a 100,000 cycle electrical and mechanical life. Operating temperature range is -25°C to 85°C, with gold-plated bronze contacts. Through-hole mount design, 13.4mm length, 6.2mm depth, and RoHS compliant.
NKK Switches G23KP-YA technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 6.2mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated |
| Length | 13.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Packaging | Bulk |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G23KP-YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
