
This through hole rocker switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a gold contact plating and a DC rated voltage of 28V. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is RoHS compliant and available in a bulk packaging.
NKK Switches G23KP-YB technical specifications.
| Actuator Type | Concave (Standard V) |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G23KP-YB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
