
DPDT Rocker Switch with vertical orientation and PC pin termination. Features a concave polyamide, glass fibre actuator and gold-plated bronze contacts. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA power rating. Offers a mechanical and electrical life of 50,000 cycles. Operates within a temperature range of -25°C to 85°C.
NKK Switches G28KP-YA technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Concave (Standard V) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.2mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G28KP-YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
