
SPDT momentary pushbutton switch featuring a round plunger actuator with a polyphenylene construction. Surface mountable with gull wing SMD terminations, this component offers a 0.1A current rating at 28VAC/28VDC and a 0.4VA power rating. It boasts a gold-plated bronze contact material, providing an electrical and mechanical life of 50,000 cycles. Operating within a temperature range of -30°C to 85°C, this RoHS compliant switch is supplied in tray packaging.
Sign in to ask questions about the NKK Switches G3B15AB-XA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G3B15AB-XA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AB-XA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
