
Illuminated pushbutton switch featuring a momentary, SPDT On-(on) function. This surface-mount, right-angle component offers a polyphenylene actuator with a round button design and gold-plated bronze contacts. Rated for 0.014A at 28VDC, it boasts an electrical and mechanical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental adherence.
NKK Switches G3B15AH-R-YA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.35mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AH-R-YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
