
Illuminated & Non-Illuminated Pushbutton Switch, SPDT, Momentary, featuring a round plunger actuator with a polyphenylene construction. This surface-mount component offers a 0.1A current rating at 28VAC/28VDC, with gold-plated bronze contacts. It boasts an electrical and mechanical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Termination is via gull wing SMD, and the unit is RoHS compliant.
Sign in to ask questions about the NKK Switches G3B15AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G3B15AP technical specifications.
| Actuator Material | Polyphenylene |
| Package/Case | SMD/SMT |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 11mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.