The G3B15AP-XA is a SPDT on-momentary pushbutton switch from NKK Switches. It features a round button actuator with gold contact plating and a surface mount package. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is rated for 28V DC and 28V AC and has a mechanical life of 50,000 cycles. The G3B15AP-XA is RoHS compliant and meets the UL94 V-0 flammability rating.
NKK Switches G3B15AP-XA technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AP-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.