
The G3B15AP-XB is a SPDT on-momentary surface mount pushbutton switch with a round button actuator. It features a gold contact plating and is rated for 50000 cycles of electrical and mechanical life. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating.
NKK Switches G3B15AP-XB technical specifications.
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B15AP-XB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.