
This 28V SPDT illuminated pushbutton switch features gold contact plating and a gull wing termination. It has a flammability rating of UL94 V-0 and is lead free. The switch is oriented vertically and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | G3B |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |