
DPDT momentary switch with a round, button actuator made of polyphenylene. Features gold-plated bronze contacts, solder terminals, and a surface mount design with straight gull wing termination. Rated for 28V AC/DC and 100mA, with an electrical and mechanical life of 50,000 cycles. Operates within a temperature range of -30°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the NKK Switches G3B25AB-S-YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G3B25AB-S-YA technical specifications.
| Actuator Material | Polyphenylene |
| Actuator Type | Round, Button |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.6mm |
| Electrical Life | 50000Cycles |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AB-S-YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
