The G3B25AP-RO is a 28V DC rated DPDT pushbutton switch with gold contact plating and lead free construction. It features a vertical orientation and is available in quantities of 100. This switch is suitable for use in a variety of applications where a high-reliability, low-voltage switch is required.
Checking distributor stock and pricing after the page loads.
NKK Switches G3B25AP-RO technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 100 |
| Series | G3B |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.