
The G3B25AP-S is a surface mount switch with a gold contact plating, rated for 28V DC and 28V AC. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch operates between -30°C and 85°C and is packaged in a rail/tube with 50 units per package. It is RoHS compliant and features a gull wing termination.
NKK Switches G3B25AP-S technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3B |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AP-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
