The G3B25AP-S-YC is a DPDT pushbutton switch with a round plunger actuator style, rated for 0.1A at 28VAC or DC. It features a gull wing termination style and surface mount design, with an electrical life of 50,000 cycles. The switch operates between -30°C and 85°C, making it suitable for a variety of applications. It is available in a surface mount package type.
Checking distributor stock and pricing after the page loads.
NKK Switches G3B25AP-S-YC technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.