G3T Series Ultra Mini SPDT On-None-On Surface Mount Toggle Switch
Sign in to ask questions about the NKK Switches G3T12AB-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G3T12AB-RO technical specifications.
| Actuator Type | Toggle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T12AB-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.