
SPDT toggle switch with ON-OFF-ON function, featuring a non-illuminated or illuminated option and a round, polyphenylene actuator. This surface-mount component utilizes gold-plated bronze contacts, rated for 0.1A and 28VAC/28VDC, with a maximum power rating of 0.4VA. Designed for PC mounting with a right-angle orientation and gull wing termination, it offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. Packaged in tape and reel for automated assembly.
NKK Switches G3T13AH-R technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 13.35mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-Off-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T13AH-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
