
DPDT toggle switch with ON-OFF-ON function, featuring a standard round, polyphenylene actuator and gull wing termination for PC mounting. This non-illuminated switch offers a 0.1A current rating at 28VAC/28VDC, with gold-plated bronze contacts and a 0.4VA power rating. It boasts a mechanical and electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C. The surface-mount component includes brackets and is packaged in a tray.
NKK Switches G3T23AH technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 13.35mm |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-Off-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| Weight | 0.6g |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T23AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
