
This surface mount toggle switch features a polyphenylene actuator with a gold contact plating and a maximum operating temperature of 85°C. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is RoHS compliant and has a long electrical life of 50,000 cycles. It is available in a PC mount with bracket package type and is suitable for use in a variety of applications.
NKK Switches G3T29AB technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T29AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.