
This is a standard round SMD toggle switch with a maximum operating temperature of 85°C and an electrical life of 50,000 cycles. It has a current rating of 100mA and a voltage rating of 28V AC and 28V DC. The switch is RoHS compliant and has a gold contact plating. It is suitable for surface mount applications and is available in a package quantity of one in a tray packaging.
Sign in to ask questions about the NKK Switches G3T29AH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G3T29AH technical specifications.
| Actuator Length | 3.81mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard Round |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | G3T |
| Switch Function | On-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3T29AH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
