
SPDT illuminated pushbutton switch featuring a plunger actuator made of polyacetal. This through-hole, right-angle mount component offers gold-plated bronze contacts with a 100mA max current rating and 28V AC/DC voltage rating. It boasts a mechanical and electrical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C, and is lead-free compliant.
NKK Switches GB15AH technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold |
| Depth | 13.72mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | GB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
