
NKK Switches GB15AH-RO technical specifications.
| Actuator Material | Brass |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 44mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | GB |
| Termination | Solder |
| Throw Configuration | SPDT, 4P |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15AH-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
