
The GB15AH-XB-RO pushbutton switch features a gold-plated contact and a right-angle orientation. It is rated for 28V AC and 28V DC and is lead-free. The switch has a SPDT throw configuration and is terminated on the PCB. It is an illuminated switch, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Series | GB |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
