
The GB15AP-RO is a SPDT pushbutton switch with a maximum current rating of 100mA and a maximum operating temperature of 85°C. It has a voltage rating of 28V DC and is lead free. The switch has a depth of 4.5mm and a length of 7mm, with a termination of solder. It is suitable for use in a variety of applications, including those with operating temperatures between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
NKK Switches GB15AP-RO technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Vertical |
| Series | GB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
