
Ultra-miniature pushbutton switch featuring SPDT circuitry and an On-Mom function. Rated for 0.4VA (AC/DC) at 28V (AC/DC), with a maximum current rating of 100mA. This through-hole mounted component utilizes PC pin terminations and a round, black polyacetal button actuator. Offers a robust electrical and mechanical life of 50,000 cycles, operating within a temperature range of -30°C to 85°C.
NKK Switches GB15AP-XA technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | Round, Button |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15AP-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
