
Illuminated Pushbutton Switches SPDT ON -(ON) 0.4VA
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Illumination Color | Green |
| Illumination Type | LED |
| Series | GB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
