The GB15JVD is a through-hole mounted SPDT switch with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a gold contact plating and is rated for 50000 cycles of electrical and mechanical life. The switch is illuminated with an orange LED and is available in a bulk packaging option. The GB15JVD is compliant with RoHS regulations and is part of the GB series from NKK Switches.
NKK Switches GB15JVD technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15JVD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.