
Illuminated pushbutton switch featuring a green LED illumination and a polyamide actuator. This SPDT switch offers a 100mA contact current rating with gold-plated bronze contacts and a 28V AC/DC voltage rating. Designed for through-hole, vertical mounting with PC pin termination, it boasts a mechanical and electrical life of 50,000 cycles. Operating within a -25°C to 55°C temperature range, this RoHS compliant component is ideal for various electronic applications.
NKK Switches GB15JVF technical specifications.
| Actuator Material | Polyamide |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.26mm |
| Electrical Life | 50000Cycles |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 5.3mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Vertical |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB15JVF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
