
Illuminated pushbutton switch featuring a momentary SPST contact configuration. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA capacity. Offers a PC pin termination for through-hole mounting and a right-angle orientation. Constructed with a polyamide, glass fibre actuator and bronze contacts with gold plating. Achieves 50,000 cycles for both electrical and mechanical life.
Sign in to ask questions about the NKK Switches GB215A2H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches GB215A2H technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.97mm |
| Electrical Life | 50000Cycles |
| Lead Free | Contains Lead |
| Length | 7.6mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215A2H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
