
The GB2 series off-momentary SPST switch features a polyamide and glass fibre actuator material, bronze contact material, and gold contact plating. It has a maximum current rating of 100mA and a maximum operating temperature of 70°C. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a through hole package quantity of 1, packaged in a tray.
NKK Switches GB215A2H-BB technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.97mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 7.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215A2H-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.