
The GB215A2H-BC is a SPST off-mom pushbutton switch with a gold contact plating and a maximum operating temperature of 70°C. It features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. The switch is UL94 V-0 flammability rated and compliant with RoHS regulations. It is available in a through-hole package with a right-angle orientation and a PC pin termination.
NKK Switches GB215A2H-BC technical specifications.
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215A2H-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
