Switch Push Button OFF (ON) SPST Plunger 0.1A 28VAC 28VDC 0.4VA PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | Yes |
| Series | GB2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |