The GB215AB is a through-hole pushbutton switch with a maximum operating temperature of 70°C and a maximum current rating of 100mA. It has a switch function of off-momentary and a throw configuration of single pole, single throw. The switch is rated for a maximum voltage of 28V AC and DC, and has a mechanical life of 50,000 cycles. The GB215AB is made with a polyamide and glass fibre actuator material and has a gold-plated bronze contact. It is compliant with the RoHS directive and is packaged in a box with a quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches GB215AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.75mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 8.5mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
