
SPST-NO, Off-Mom pushbutton switch featuring a rectangular, gray plunger actuator. This through-hole, right-angle mounted component offers PC pin termination with epoxy-sealed terminals. Rated for 0.4VA (AC/DC) at 28V, it boasts a contact current rating of 100mA with gold-plated bronze contacts. Electrical and mechanical life are rated at 50,000 cycles, with operating temperatures ranging from -25°C to 70°C.
NKK Switches GB215AH technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Contact Current Rating | 100mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Switching Voltage | 28V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
