
Illuminated pushbutton switch featuring a right-angle, through-hole mount with PC pin termination. Offers SPST (Off-Mom) switch function, polyamide and glass fibre actuator, and bronze contacts with gold plating. Rated for 28V AC/DC and 100mA, with a mechanical and electrical life of 50,000 cycles. Operates within a temperature range of -25°C to 70°C.
NKK Switches GB215AH-A technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 11.43mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215AH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
