The GB215AH-B-RO is a 28V SPST right angle pushbutton switch with gold contact plating and lead free construction. It features a termination of solder and a throw configuration of SPST. The switch is rated for 28V AC and 28V DC. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Series | GB2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |