
SPST momentary action switch with Off-(on) function, designed for through-hole mounting with straight PC pin termination. Features gold-plated bronze contacts, a polyamide and glass fibre actuator, and a 2.5mm depth. Offers a maximum current rating of 100mA and a voltage rating of 28V AC/DC, with both electrical and mechanical life rated at 50,000 cycles. Operates within a temperature range of -25°C to 70°C and is RoHS compliant.
NKK Switches GB215AP technical specifications.
| Actuator Material | Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
