
Illuminated & Non-Illuminated Pushbutton Switch, SPST, Momentary Contact. Features a black polyamide/glass fibre plunger actuator with 2.7mm length. Gold-plated bronze contacts offer 0.1A at 28VAC/28VDC, with a 0.4VA rating. Rated for 50,000 electrical and mechanical cycles, this through-hole component has PC pin terminations and a UL94 V-0 flammability rating. Operating temperature range is -25°C to 70°C.
NKK Switches GB215AP-A technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.7mm |
| Actuator Material | Polyamide, Glass fibre |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.5mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GB2 |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches GB215AP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
